Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
9-1608047-0
RoHS:
Yes
HTS:
8536410020
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Stud Mount
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
3.4 KOhm
Electromechanical Relay 4PDT 5A 240VAC 3.4KOhm Stud Mount
Search Keywords:
916080470
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
9 Weeks
DOWNLOADS