help desk software

917572-9

TE Connectivity / AMP Brand

1.5 B-T-W PLUG HSG 9P BLACK .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
917572-9
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
9
Maximum Voltage Rating:
10 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-40 to 105 °C
1.5 B-T-W PLUG HSG 9P BLACK
Product Highlights:
  • Housing
  • Number of Positions = 9
  • 1.50 mm Centerline
  • Without Boss
Search Keywords:
9175729
IN STOCK: 2,712
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
4000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.463
$36.575
1,000
$1.175
$1,175.000
2,500
$1.045
$2,612.500
4,000
$0.991
$3,964.000
8,000
$0.915
$7,320.000
12,000
$0.892
$10,704.000
16,000 +
$0.883
$14,128.000