help desk software
DATA SHEET

917975-7

TE Connectivity / AMP Brand

Conn Housing PL 12 POS 3mm Crimp ST Cable Mount Yellow Bag .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
917975-7
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
PL3489
Termination Method:
Crimp3503
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-30 to 105 °C
Conn Housing PL 12 POS 3mm Crimp ST Cable Mount Yellow Bag
Product Highlights:
  • Connector
  • No Preloaded
  • Housing Gender = Plug
  • Accepts Contact Gender = Receptacle
  • 040/070 Hybrid Plug Configuration
Search Keywords:
9179757
IN STOCK: 708
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$6.55
$26.200
25
$5.29
$132.250
50
$5.11
$255.500
100
$4.68
$468.000
600
$4.32
$2,592.000
1,200
$4.26
$5,112.000
1,800
$4.20
$7,560.000
2,400 +
$4.14
$9,936.000
Tools/3D Models
Product Guides