925015-3
TE Connectivity / AMP Brand3POS. FASTIN-FASTON REC. HSG. SER.110 3pol. F.F. Steckhuelsengehaeuse SERIE 2.8 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
925015-3
RoHS:
Yes
HTS:
8538906000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack:
6000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
TE Connectivity / AMP Brand Part 925015-3 is a high-quality connector housing designed specifically for the Fastin-Faston terminal series. With a 3-position configuration, this housing provides a reliable connection for various electronic components. The SER.110 3pol. F.F. Steckhuelsengehaeuse SERIE 2.8 offers exceptional durability and ease of use, making it a perfect choice for a wide range of applications.
Product Highlights:
- Receptacle Housing
- Number of Circuits = 3
- Tab Fit = 2.79 mm
- Loose Piece
- Color = Natural
Search Keywords:
9250153
This product is discontinued, but still in stock
IN STOCK:
569
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$0.5547
$22.188
100
$0.5492
$54.920
1,000
$0.3546
$354.600
3,000
$0.3436
$1,030.800
6,000
$0.3365
$2,019.000
9,000
$0.3348
$3,013.200
12,000
+
$0.3331
$3,997.200