Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
925068
RoHS:
Yes
HTS:
8536904000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
ISOLIERTULLE FUR .250 SERIE FASTON
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Polyamide 6.6 Material
Search Keywords:
925068
IN STOCK:
124
Can Ship immediately
You may purchase in-stock quantity up to 124
MOQ for In Stock Qty:
250
Available in less than min:
124
MOQ for out of Stock Qty:
2500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1621
$0.1621
250
$0.1474
$36.8500
500
$0.1174
$58.7000
1,000
$0.1105
$110.5000
2,500
$0.1069
$267.2500
5,000
$0.1053
$526.5000
7,500
$0.1037
$777.7500
10,000
+
$0.0946
$946.0000
Product Guides