Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
925369-8
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-65 to 105 °C
MOD 4 FEM HSG WITH
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 8
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords:
9253698
IN STOCK:
4,925
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
25
$1.72
$43.000
250
$1.53
$382.500
500
$1.39
$695.000
750
$1.31
$982.500
1,500
$1.24
$1,860.000
2,250
$1.22
$2,745.000
3,000
+
$1.14
$3,420.000