Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
925370-8
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
16
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-65 to 105 °C
MOD IV REC HSG, 2X8P
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 16
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords:
9253708
IN STOCK:
3,711
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$1.334
$33.350
50
$1.234
$61.700
100
$0.815
$81.500
250
$0.799
$199.750
500
$0.782
$391.000
750
$0.770
$577.500
1,000
+
$0.758
$758.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
EXII-7760UC
Capacitive Touch System Electronics
1355328-1
2POS,AMP MCP 9.5,REC HSG ASSY,SLD
206039-1
28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
87456-7
12 MODIV HSG COMP DR .100CL