Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
926040-2
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
48
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-65 to 105 °C
48P MOD 4 HSG
Product Highlights:
- Type C Housings
- Receptacle
- 48 Positions
- Terminate To Wire
- No PCB Retention Feature
Search Keywords:
9260402
IN STOCK:
238
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$13.30
$66.500
50
$13.10
$655.000
100
$12.90
$1,290.000
300
$12.71
$3,813.000
600
$6.73
$4,038.000
900
$4.73
$4,257.000
1,200
+
$4.64
$5,568.000
Tools/3D Models
Accessories
650478-5
048 EURO TYPE C PIN ST ASSY
650916-5
048 EURO TYPE C PIN BL ASSY
5650916-5
ASSY,PIN,EUROCARD,TYPE C/2,LEA
148020-5
048 EURO TYPE C PIN BL ASSY
5148020-5
ASSY,PIN,EURO,"C/2",L-FREE,48
1393644-9
V42254B1100C480=PC612 MESSERLE
8-1393644-0
V42254B1200C480=PC612 MESSERLE
7-1393644-4
V42254B1200C410=PC612 MESSERLE
650948-5
048 EURO TYPE C PIN ST ASSY
536407-5
048 EURO TYPE C PIN BL ASSY
5536407-5
ASSY,PIN,EUROCARD,TYPE C/2,LEAD-FREE,48
5650948-5
ASSY,PIN,EUROCARD,TYPE C/2,LEA
650946-5
032 EURO TYPE C PIN ST ASSY