Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
926299-3
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
5
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
19/Contact A
Operating Temperature:
N/A
5P UN-MNL STECKGEH
Search Keywords:
9262993
IN STOCK:
667
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$0.884
$22.100
250
$0.719
$179.750
500
$0.681
$340.500
1,000
$0.607
$607.000
3,000
$0.598
$1,794.000
5,000
$0.577
$2,885.000
8,000
$0.571
$4,568.000
15,000
+
$0.565
$8,475.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-171196-0
6 POS MATE-N-LOK S
324464
Butt Splice - Inline - Individual Openings - 2 Wire Entries - 350MCM (kcmil) - Non-Insulat...
770075-1
Connector Housing - Free Hanging - Commercial 0.093" Series - Receptacle - 4 Positions - 5...
5-1971772-4
PTL 1X4 CAP PANEL MT HITEMP KEY A LGR