help desk software
DATA SHEET

926526-1

TE Connectivity / AMP Brand

PL MKI 250 REC HSG 5P NYLON BLACK .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
926526-1
RoHS:
Yes
HTS:
8538906000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
PL MKI 250 REC HSG 5P NYLON BLACK
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Number of Positions = 5
Search Keywords:
9265261
IN STOCK: 2,479
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.3643
$18.215
500
$0.2833
$141.650
1,000
$0.2802
$280.200
3,000
$0.2774
$832.200
5,000
$0.2746
$1,373.000
8,000
$0.2719
$2,175.200
15,000
$0.2692
$4,038.000
25,000 +
$0.2665
$6,662.500
Tools/3D Models