help desk software
DATA SHEET

926893-3

TE Connectivity / AMP Brand

UNIV.M-N-L.SOCKET .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
926893-3
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
14-20 AWG
Contact Material:
Copper-Tin
Contact Plating:
Pre-Tin
Maximum Current Rating:
19 A
Termination Method:
Crimp
UNIV.M-N-L.SOCKET
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords:
9268933
IN STOCK: 5,905
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4829
$24.145
500
$0.3865
$193.250
1,000
$0.3064
$306.400
3,000
$0.3033
$909.900
5,000
$0.2700
$1,350.000
8,000
$0.2617
$2,093.600
15,000
$0.2533
$3,799.500
25,000 +
$0.2508
$6,270.000
Tools/3D Models