Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
926894-1
RoHS:
Yes
HTS:
8538908140
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Box
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
14-20 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
19 A
Termination Method:
Crimp
UNIV.M-N-L.PIN
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Pin
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords:
9268941
IN STOCK:
53
Can Ship immediately
You may purchase in-stock quantity up to 53
On Order:
13,400
can ship 1/2/25
Minimum Order:
100
Available in less than min:
53
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3028
$0.3028
100
$0.2753
$27.5300
2,000
$0.1735
$347.0000
4,000
$0.1659
$663.6000
6,000
$0.1615
$969.0000
8,000
$0.1532
$1,225.6000
26,000
$0.1493
$3,881.8000
50,000
$0.1478
$7,390.0000
100,000
+
$0.1463
$14,630.0000
Tools/3D Models
Accessories
539746-2
DIE UMNL
58637-2
PRO-CRIMP DIE 20-14 UMNL
539652-2
MATRIZE UMNL
58637-1
Crimp Tool - Ratchet - AMP Universal MATE-N-LOK Series 20 to 14 AWG Contacts - PRO-CRMPR I ...
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
9-1579007-5
Extraction Tool for Universal MATE-N-LOK Contacts - only with Housing contact cavity Ø 3.5 ...
455830-1
Insertion Tool for Universal MATE-N-LOK; Commercial MATE-N-LOK; Mini-Universal MATE-N-LOK