Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
926895-1
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Contact Type:
Stamped Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
19 A
Termination Method:
Crimp
UNIVERSAL M-N-L SOCKET
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords:
9268951
IN STOCK:
13,674
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0896
$89.600
3,000
$0.0803
$240.900
8,000
$0.0741
$592.800
25,000
$0.0683
$1,707.500
50,000
$0.0673
$3,365.000
100,000
$0.0663
$6,630.000
150,000
$0.0653
$9,795.000
250,000
+
$0.0643
$16,075.000
Tools/3D Models
Product Guides
Accessories
539746-2
DIE UMNL
539680-2
MATRIZE UMNL
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
9-1579007-5
Extraction Tool for Universal MATE-N-LOK Contacts - only with Housing contact cavity Ø 3.5 ...
9-1579007-6
Extraction Tool for Universal MATE-N-LOK Socket 926884 / 926885 with Housing contact cavit ...
455830-1
Insertion Tool for Universal MATE-N-LOK; Commercial MATE-N-LOK; Mini-Universal MATE-N-LOK
CUSTOMERS
ALSO BOUGHT
1901611-2
CERTI-CRIMP II Hand Tools
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
2000713-8
Backplane Guide Hardware - Guide Socket Module - Board-to-Board - 1 Position - Printed Cir...
1-2000713-3
RA Keyed Guide Mod, Vita 46, Machined
DTT-20-02
Crimp Tool - Size 20 stamped contacts