Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
926898-1
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
14-20 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
19 A
Termination Method:
Crimp
UNIV.M-N-L.PIN
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Split Pin
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords:
9268981
IN STOCK:
3,896
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0872
$87.200
3,000
$0.0819
$245.700
5,000
$0.0784
$392.000
8,000
$0.0772
$617.600
25,000
$0.0741
$1,852.500
50,000
$0.0691
$3,455.000
100,000
$0.0670
$6,700.000
150,000
+
$0.0660
$9,900.000
Tools/3D Models
Accessories
539746-2
DIE UMNL
58637-2
PRO-CRIMP DIE 20-14 UMNL
539652-2
MATRIZE UMNL
58637-1
Crimp Tool - Ratchet - AMP Universal MATE-N-LOK Series 20 to 14 AWG Contacts - PRO-CRMPR I ...
455830-1
Insertion Tool for Universal MATE-N-LOK; Commercial MATE-N-LOK; Mini-Universal MATE-N-LOK
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
9-1579007-5
Extraction Tool for Universal MATE-N-LOK Contacts - only with Housing contact cavity Ø 3.5 ...