Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
926898-3
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
14-20 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
19 A
Termination Method:
Crimp
UNIV.M-N-L.PIN
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Split Pin
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords:
9268983
IN STOCK:
11,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0978
$97.800
3,000
$0.0893
$267.900
5,000
$0.0884
$442.000
8,000
$0.0875
$700.000
25,000
$0.0839
$2,097.500
50,000
$0.0810
$4,050.000
100,000
$0.0802
$8,020.000
150,000
+
$0.0794
$11,910.000
Tools/3D Models
Accessories
539746-2
DIE UMNL
58637-2
PRO-CRIMP DIE 20-14 UMNL
539652-2
MATRIZE UMNL
455830-1
Insertion Tool for Universal MATE-N-LOK; Commercial MATE-N-LOK; Mini-Universal MATE-N-LOK
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
58637-1
Crimp Tool - Ratchet - AMP Universal MATE-N-LOK Series 20 to 14 AWG Contacts - PRO-CRMPR I ...
9-1579007-5
Extraction Tool for Universal MATE-N-LOK Contacts - only with Housing contact cavity Ø 3.5 ...
CUSTOMERS
ALSO BOUGHT
926893-3
UNIV.M-N-L.SOCKET
64319-1201
Connector Accessories Receptacle Cap Polyamide 6/6 Black Automotive Carton
303-1AH-C-D1-12VDC
Automotive Relay - SPST (1 Form A) - 12 VDC Coil - 20A Contact - 960 mW - With Diode - Thr...
DT04-2P
Connector Housing - IP68 - DT Series - Receptacle - 2 Ways - 4.45 mm - DT Series Pin Conta...
DT04-08PA-P021
RECEPTACLE ASSEMBLY HOUSING