Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
926902-3
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
13-15 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Pre-Tin
Maximum Current Rating:
19 A
Termination Method:
Crimp
UNIV-MNL SPLIT ST
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Terminate To Wire
- Contact Type = Pin
- Wire Barrel Contact Termination Type
Search Keywords:
9269023
IN STOCK:
15,301
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1713
$171.300
3,000
$0.1688
$506.400
5,000
$0.1496
$748.000
8,000
$0.1404
$1,123.200
25,000
$0.1318
$3,295.000
50,000
$0.1305
$6,525.000
100,000
+
$0.1292
$12,920.000
Product Guides
CUSTOMERS
ALSO BOUGHT
782XDXH10-24D
Electromechanical Relay 24VDC 650Ohm 3A 4PDT Plug-In Control Relay
KRPA-14DG-24
Power Relay 24VDC 10A 3PDT(35.7x35.7x50.8)mm Socket
KUEP-3D15-48
Power Relay 48VDC 10A SPST-NO-DM(38.89x35.71x48.41)mm Socket
PRD-11AY0-120
Power Relay - DPDT (2 Form C) - 120VAC Coil - 25A Contact - 240VAC Switching - Non Latchin...
T9CP1A54-240
Power Relay 240VAC 30A SPST-NO(50.3x27.4x27.9)mm Flange