927776-6
TE Connectivity / AMP BrandContact SKT Crimp ST Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
927776-6
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Copper-Tin
Contact Plating:
Pre-Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
Life Cycle:
Discontinued
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.00 - 1.60 mm
Search Keywords:
9277766
This product is discontinued, but still in stock
IN STOCK:
1,983
Ships today, if you order in
Minimum Order:
70
Quantity
Unit Price
Ext. Price
70
$0.4252
$29.764
100
$0.4211
$42.110
500
$0.4168
$208.400
1,000
$0.4126
$412.600
6,000
$0.4085
$2,451.000
12,000
$0.3301
$3,961.200
18,000
$0.2324
$4,183.200
24,000
+
$0.2277
$5,464.800
Product Guides
CUSTOMERS
ALSO BOUGHT
44A0111-22-1-US
Spec 44, Spec 55 and Spec RCW Wire and Cable
462A011-25-0
Cable Accessories One to Three Cables Transition Elastomer
562A011-25-0
Heat-Shrink Components Heat-Shrink Boots
M39029/5-116
Contact SKT Crimp ST Cable Mount
44A0111-22-0-MX
High Performance Cable 1Conductors 22AWG 1.19mm Tin Plated Copper Black 600VAC