Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
927777-3
RoHS:
Yes
HTS:
8536904000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Contact Type:
Stamped Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
13-15 AWG
Contact Material:
Copper-Tin
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
JUNIOR POWER TIMER CONTACT
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.11 - 3.10 mm
Search Keywords:
9277773
IN STOCK:
3,409
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1955
$195.500
3,000
$0.1716
$514.800
5,000
$0.1699
$849.500
8,000
$0.1682
$1,345.600
10,000
$0.1551
$1,551.000
25,000
$0.1535
$3,837.500
50,000
$0.1520
$7,600.000
100,000
+
$0.1505
$15,050.000
Tools/3D Models
Accessories
539674-2
MATRIZE JPT
539742-2
DIE JUN. T./ST.T.
58603-1
PRO-CRIMPER III Hand Crimping Tool Assembly With Die - Junior Power Timer and 2.8mm Tab.
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
4-1579007-3
Extraction Tool for Standard TIMER etc. Kit comprises: 1-1579007-4 & 1-1579007-6