927779-1
TE Connectivity / AMP BrandContact SKT Crimp ST Cable Mount Automotive Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
927779-1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
17-20 AWG
Contact Material:
Copper-Iron
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Life Cycle:
Discontinued
Contact SKT Crimp ST Cable Mount Automotive Loose Piece
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.31 mm
Search Keywords:
9277791
This product is discontinued, but still in stock
IN STOCK:
27,429
Ships today, if you order in
Minimum Order:
100
Quantity
Unit Price
Ext. Price
1
$0.4278
$0.4278
100
$0.3889
$38.8900
1,000
$0.2324
$232.4000
2,500
$0.2200
$550.0000
6,000
$0.2167
$1,300.2000
12,000
$0.2134
$2,560.8000
18,000
$0.2102
$3,783.6000
24,000
+
$0.2071
$4,970.4000
Product Guides
Accessories
539674-2
MATRIZE JPT
539742-2
DIE JUN. T./ST.T.
58603-1
PRO-CRIMPER III Hand Crimping Tool Assembly With Die - Junior Power Timer and 2.8mm Tab.
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
4-1579007-3
Extraction Tool for Standard TIMER etc. Kit comprises: 1-1579007-4 & 1-1579007-6
CUSTOMERS
ALSO BOUGHT
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
142681
HOUSING POS-LOCK MK III 3 P BLACK
125-0410-11-103
125 Series, 11/16" MH Satin Chrome T-3 1/4 Miniature Bayonet PMI Base
125-1137-403
125 Series Lens Cap Stovepipe w Bezel Transparent Clear
732-0004
6 Digit Electromechanical Hour Meter - 10-80 VDC - 2-Hole Housing - 1/4" Spade Terminals -...