help desk software
DATA SHEET

927872-2

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Automotive Loose Piece .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
927872-2
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Bronze
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Life Cycle:
Discontinued
Contact SKT Crimp ST Cable Mount Automotive Loose Piece
Product Highlights:
  • Contact
  • Contact Type = Junior Timer
  • Receptacle
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.20 - 1.60 mm
Search Keywords:
9278722
  This product is discontinued, but still in stock
IN STOCK: 46,950
Ships today, if you order in
Minimum Order:
120
Enter Quantity
Quantity
Unit Price
Ext. Price
120
$0.2097
$25.164
500
$0.1878
$93.900
1,000
$0.1847
$184.700
5,000
$0.1770
$885.000
15,000
$0.1741
$2,611.500
30,000
$0.1732
$5,196.000
45,000
$0.1724
$7,758.000
60,000 +
$0.1712
$10,272.000
Tools/3D Models
Product Guides