help desk software
DATA SHEET

928781-2

TE Connectivity / AMP Brand

FF 110 TAB 1.0-2.5 MM2 PTP CUZN30 .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
928781-2
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
13-17 AWG
Contact Material:
Copper-Zinc
Contact Plating:
Tin
Maximum Current Rating:
25 A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 928781-2 is a versatile electrical connector designed for secure and reliable connections. Its unique features make it an excellent choice for a wide range of applications.With a short description of FF 110 TAB 1.0-2.5 MM2 PTP CUZN30, this connector offers compatibility with FF 110 tabs and is suitable for wire sizes ranging from 1.0 to 2.5 millimeters squared. The use of high-quality copper and zinc alloy material ensures optimal conductivity and durability, making it ideal for demanding environments.Whether you need to connect wires in industrial machinery, automotive applications, or electrical equipment, this TE Connectivity / AMP Brand part provides a trusted solution. It guarantees a secure connection that can withstand the rigors of daily use, ensuring uninterrupted performance and peace of mind.Choose the TE Connectivity / AMP Brand part 928781-2 for its reliable design, compatibility, and superior quality. Customers can feel confident in using this connector to achieve a strong and lasting electrical connection in various applications.
Product Highlights:
  • Contact
  • Contact Type = Junior Timer, Junior-Power-Timer
  • Tab
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Insulation Diameter = 1.80 - 2.90 mm
Search Keywords:
9287812
IN STOCK: 10,500
Can Ship immediately
Minimum Order:
3500
Multiple:
3500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,500
$0.1118
$391.300
7,000
$0.1054
$737.800
10,500
$0.0976
$1,024.800
28,000
$0.0873
$2,444.400
52,500
$0.0790
$4,147.500
101,500
$0.0771
$7,825.650
150,500 +
$0.0763
$11,483.150
Tools/3D Models