help desk software

928794-2

TE Connectivity / AMP Brand

FF 110 TAB PTP CUZN30 .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
928794-2
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
800
Package Type:
Box
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
13-15 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
TE Connectivity / AMP Brand part 928794-2 is a high-quality electrical component with a short description of FF 110 TAB PTP CUZN30. This part is designed for efficient and reliable performance in various applications, making it an ideal choice for your electrical needs. It features a 110-tab design with a plated tin finish and is made from durable and corrosion-resistant CUZN30 material. Upgrade your electrical systems with the trusted quality of TE Connectivity / AMP Brand part 928794-2.
Product Highlights:
  • Contact
  • Contact Type = Junior Timer, Junior-Power-Timer
  • Tab
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Insulation Diameter = 1.80 - 2.90 mm
Search Keywords:
9287942
IN STOCK: 15,540
Ships today, if you order in
Minimum Order:
800
Multiple:
800
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
800
$0.1794
$143.520
1,600
$0.1721
$275.360
3,200
$0.1659
$530.880
5,600
$0.1642
$919.520
8,000
$0.1626
$1,300.800
25,600
$0.1580
$4,044.800
50,400
$0.1564
$7,882.560
100,000 +
$0.1549
$15,490.000