Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
928930-5
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
17-20 AWG
Contact Material:
Bronze
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
TE Connectivity / AMP Brand part 928930-5 is a high-quality electrical connector designed for reliable and efficient performance. With a short description of FF 110 TAB 0.5-1 MM2 .080 F PTP CUZN30, this connector is suitable for a variety of applications.The part is designed with a FF 110 TAB, which ensures a secure and stable connection. It can accommodate wire sizes ranging from 0.5 to 1 MM2, making it compatible with a wide range of electrical systems.The connector also features a .080 F, indicating a thickness of 0.08 inches. This thickness ensures a durable and robust connection, enhancing the overall performance and longevity of your electrical system.The PTP CUZN30 material used in the construction of this connector offers excellent conductivity and corrosion resistance. This ensures reliable and efficient electrical transmission, even in challenging environments.Whether you are working on automotive, industrial, or consumer electronics applications, TE Connectivity / AMP Brand part 928930-5 is a reliable choice. Its high-quality construction and excellent performance make it a valuable component in various electrical systems.
Product Highlights:
- Contact
- Contact Type = Junior Timer, Junior-Power-Timer
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.31 mm
Search Keywords:
9289305
IN STOCK:
18,958
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2524
$25.240
500
$0.2072
$103.600
1,000
$0.1890
$189.000
3,000
$0.1855
$556.500
6,000
$0.1755
$1,053.000
9,000
$0.1661
$1,494.900
12,000
+
$0.1644
$1,972.800
Tools/3D Models
Product Guides