Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
928999-1
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
13000
Package Type:
REEL
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Copper-Nickel-Silicon
Contact Plating:
Tin
Maximum Current Rating:
7.5 A
Termination Method:
Crimp
Life Cycle:
Discontinued & Replaced
Contact SKT Crimp ST Cable Mount Strip
Product Highlights:
- Receptacle
- Contact Style = None
- Silver Plate Contact Finish
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Not Sealed
Search Keywords:
9289991
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
52,000
can ship 11/21/24
Minimum Order:
13000
Multiple:
13000
Quantity
Unit Price
Ext. Price
13,000
$0.0293
$380.900
26,000
$0.0274
$712.400
52,000
$0.0257
$1,336.400
104,000
+
$0.0250
$2,600.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1326029-7
Contact PIN Crimp ST Cable Mount 14-16AWG T/R
1438299-2
GET MALE TERM, A, SN
34803-3212
Contact - CTX64 34803 Series - Socket - Crimp - 20 AWG - Tin Plated Contacts.
V23540X7000Y21
Contact SKT Crimp ST Cable Mount 18-20AWG T/R Automotive
34803-3211
CTX64 Female Terminal - Tin - S-Grip - D-Wind - Left Payoff - SAE 22.