help desk software
DATA SHEET

929674-1

TE Connectivity / AMP Brand

DECKEL F 55P GEH .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
929674-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
130
Package Type:
Carton
Type:
Backshell/Cable Clamp
Shell Size:
N/A
Angular Function:
90 °
Operating Temperature:
N/A
Connector Type:
N/A
Dimension:
123 x 36.8 x 27.1 mm
The TE Connectivity / AMP Brand part 929674-1 is a DECKEL F 55P GEH, designed and manufactured with utmost precision and quality. This component is specifically created to serve as a protective cover for a variety of electrical and electronic applications, keeping your circuits and connections safe from dust, debris, and other potential hazards. It is a reliable and durable solution that meets industry standards, ensuring long-lasting performance and protection.
Product Highlights:
  • Backshell/Cable Clamp
  • Connector Type = JPT
  • Number of Positions = 55
  • PA12 Housing Material
  • Housing Color = Black
Search Keywords:
9296741
IN STOCK: 1,261
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.26
$16.300
50
$2.17
$108.500
130
$2.14
$278.200
260
$2.11
$548.600
520
$2.07
$1,076.400
1,040
$2.04
$2,121.600
2,600
$2.01
$5,226.000
5,070 +
$1.98
$10,038.600
Tools/3D Models