9-52935-1
TE Connectivity / AMP BrandSpring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin Loose .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-52935-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin Loose
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
This product is discontinued, but still in stock
IN STOCK:
55
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$0.9911
$39.644
100
$0.7168
$71.680
200
$0.6324
$126.480
300
$0.6292
$188.760
500
$0.5940
$297.000
1,000
$0.4879
$487.900
5,000
$0.4675
$2,337.500
10,000
+
$0.4651
$4,651.000
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE