Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
953119-2
RoHS:
Yes
HTS:
8538906000
COO:
BE
ECCN:
EAR99
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
40
Maximum Voltage Rating:
16 VDC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 100 °C
20POS MQS REC
Product Highlights:
- Housing
- 40 Positions
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords:
9531192
IN STOCK:
949
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3307
$33.070
1,000
$0.2566
$256.600
3,800
$0.2375
$902.500
7,600
$0.2272
$1,726.720
11,400
$0.2238
$2,551.320
26,600
$0.2204
$5,862.640
53,200
+
$0.2172
$11,555.040