Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
953382-4
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Box
Type:
Cover
Dimension:
N/A
Operating Temperature:
N/A
COVER FOR 6W HSG MQS GEN2
Search Keywords:
9533824
IN STOCK:
6,501
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3423
$34.230
250
$0.2973
$74.325
500
$0.2808
$140.400
1,000
$0.2462
$246.200
1,500
$0.2429
$364.350
3,000
$0.2405
$721.500
4,500
$0.2381
$1,071.450
6,000
+
$0.2357
$1,414.200
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
185026-1
JPT F REC 2.8 Contact SWS Sn
953382-3
COVER FOR 6W HSG MQS GEN2
770680-4
Connector Housing - AMPSEAL Series - Plug - 23 Ways - AMPSEAL Series Socket Contacts.
963531-1
This sealing plug from TE’s AMP MCP 1.5K Contact System is white and comes packaged in qua...
967635-1
2.0 KONT