Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
953698-3
RoHS:
Yes
HTS:
8538906000
COO:
MA
ECCN:
EAR99
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
24 VDC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 85 °C
3POS MQS TAB
Product Highlights:
- Housing
- Number of Positions = 3
- Without Tab Contacts
- Contact Style = MQS
- 3 MQS Contacts
Search Keywords:
9536983
IN STOCK:
1,180
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6928
$34.640
500
$0.6621
$331.050
1,500
$0.5608
$841.200
3,000
$0.4839
$1,451.700
6,000
$0.4098
$2,458.800
10,500
$0.4039
$4,240.950
15,000
$0.4019
$6,028.500
25,500
+
$0.3999
$10,197.450
DOWNLOADS