Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
962886-1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
REEL
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
20-23 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Life Cycle:
Discontinued & Replaced
Contact PIN Crimp ST Cable Mount Strip
Product Highlights:
- Pin
- Pin Type = Wire Crimp
- Tin Contact Finish
- Wire Range = 0.25-0.60² [23-20] mm [AWG]
- Without Staggered Centerline
Search Keywords:
9628861
This product is discontinued, but still in stock
IN STOCK:
189,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Quantity
Unit Price
Ext. Price
10,000
$0.0662
$662.000
20,000
$0.0629
$1,258.000
30,000
+
$0.0597
$1,791.000
Product Guides
Accessories
539685-2
ERGO DIE MQS
8-1579007-2
LOCKING TOOL, CLOSING SECONDARY LOCK
8-1579007-4
EXTRACTION TOOL
7-1579008-0
LOCKING TOOL
7-1579008-5
UNLOCKING TOOL
6-1579008-9
LOCKING TOOL
7-1579008-1
LOCKING TOOL
7-1579008-3
UNLOCKING TOOL
7-1579008-4
UNLOCKING TOOL
8-1579007-3
EXTRACTION TOOL
7-1579007-9
EXTRACTION TOOL
8-1579007-0
UNLOCKING TOOL
7-1579008-2
LOCKING TOOL