help desk software
DATA SHEET

963205-1

TE Connectivity / AMP Brand

SEAL .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
963205-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20000
Package Type:
Bag
Type:
Seal
Dimension:
16.1 x 12.6 x 2.6 mm
Operating Temperature:
N/A
SEAL
Product Highlights:
  • Sealing
  • Number of Positions = 6
  • Silicon Material
Search Keywords:
9632051
IN STOCK: 526
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7987
$39.935
1,000
$0.5158
$515.800
2,500
$0.4894
$1,223.500
5,000
$0.4845
$2,422.500
10,000
$0.4797
$4,797.000
15,000
$0.4749
$7,123.500
20,000 +
$0.4701
$9,402.000
Tools/3D Models