Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
963209-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
10000
Package Type:
Bag
Type:
Interfacial Seal
Dimension:
11.1 x 6.8 x 2.6 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 963209-1 is a high-quality sealing gasket designed specifically for the JPT-GH connector system. This gasket, with the part number DICHTUNG F2P JPT-GH, provides exceptional protection against moisture, dust, and other environmental elements. It ensures a secure and reliable connection, preventing any potential damage or interference. The gasket is easy to install and offers a perfect fit for the JPT-GH connectors, enhancing their performance and durability. Trust TE Connectivity / AMP Brand to deliver top-notch sealing solutions for your automotive and electrical applications.
Product Highlights:
- Sealing
- Number of Positions = 2
- Silicon Material
Search Keywords:
9632091
IN STOCK:
11,526
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7010
$35.050
500
$0.5744
$287.200
1,000
$0.5451
$545.100
2,500
$0.4166
$1,041.500
5,000
$0.4124
$2,062.000
7,500
$0.4083
$3,062.250
10,000
$0.4042
$4,042.000
20,000
+
$0.4002
$8,004.000
CUSTOMERS
ALSO BOUGHT
10VS1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
350830-4
15P UMNL HDR ASSY PC 94VO LF
KRPA-14DG-110
Power Relay 110VDC 10A 3PDT(35.7x35.7x50.8)mm Socket
KUL-11D15D-24
Power Relay 24VDC 10A DPDT(38.9x35.7x54.8)mm Socket
KRPA-5AG-120
Power Relay 120VAC 10A SPDT(35.7x35.7x50.8)mm Socket