help desk software
DATA SHEET

963225-1

TE Connectivity / AMP Brand

DICHTUNG F 42P GEH .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
963225-1
RoHS:
Yes
HTS:
8538906000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
Bag
Type:
Interfacial Seal
Dimension:
63.9 x 17.5 x 2.6 mm
Operating Temperature:
N/A
DICHTUNG F 42P GEH
Product Highlights:
  • Sealing
  • Number of Positions = 42
  • Silicon Material
Search Keywords:
9632251
IN STOCK: 1,258
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.113
$27.825
250
$0.823
$205.750
600
$0.814
$488.400
1,200
$0.806
$967.200
3,000
$0.776
$2,328.000
5,400
$0.768
$4,147.200
7,800
$0.760
$5,928.000
10,200 +
$0.753
$7,680.600
Tools/3D Models