help desk software

963244-1

TE Connectivity / AMP Brand

EINZELDRAHTDICHTUNG .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
963244-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
2500
Package Type:
Bag
Type:
Seal
Dimension:
8.5 x 8.2 mm
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 963244-1 is a high-quality, reliable einzeldrahtdichtung (single wire seal) designed to provide excellent sealing and protection for individual wires. This compact and durable seal is crafted with precision to ensure long-lasting performance in challenging environmental conditions. The 963244-1 is easy to install and offers a secure, watertight seal that helps prevent moisture, dust, and other contaminants from affecting the wire connections. Trust TE Connectivity / AMP Brand for high-quality einzeldrahtdichtung solutions that meet your sealing requirements and provide reliable protection for your wire connections.
Product Highlights:
  • Seal Plug
  • Contact Type = Standard Power-Timer
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Insulation Diameter = 2.21 - 3.00 mm
  • Single Wire Sealing System
Search Keywords:
9632441
IN STOCK: 7,546
Can Ship immediately
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.0674
$168.500
5,000
$0.0667
$333.500
7,500
$0.0660
$495.000
10,000
$0.0615
$615.000
25,000
$0.0605
$1,512.500
50,000
$0.0585
$2,925.000
100,000
$0.0579
$5,790.000
150,000 +
$0.0573
$8,595.000