help desk software

963245-1

TE Connectivity / AMP Brand

EINZELLEIT-DICHTUNG .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
963245-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
2500
Package Type:
Bag
Type:
Seal
Dimension:
8.5 x 8.2 mm
Operating Temperature:
N/A
EINZELLEIT-DICHTUNG
Product Highlights:
  • Seal Plug
  • Contact Type = Standard Power-Timer
  • Wire Range = 4.00² [11.5-11] mm [AWG]
  • Insulation Diameter = 3.40 - 3.71 mm
  • Single Wire Sealing System
Search Keywords:
9632451
IN STOCK: 20,071
Can Ship immediately
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.0545
$136.250
5,000
$0.0539
$269.500
7,500
$0.0534
$400.500
10,000
$0.0517
$517.000
25,000
$0.0512
$1,280.000
50,000
$0.0507
$2,535.000
100,000
$0.0502
$5,020.000
150,000 +
$0.0497
$7,455.000