help desk software
DATA SHEET

963292-1

TE Connectivity / AMP Brand

WIRE SEALING 2,2 .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
963292-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Bag
Type:
Seal
Dimension:
7.8 x 5.65 mm
Operating Temperature:
N/A
WIRE SEALING 2,2
Product Highlights:
  • Seal Plug
  • Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP)
  • MCP Series
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Insulation Diameter = 2.70 - 3.00 mm
Search Keywords:
9632921
IN STOCK: 70,458
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0643
$321.500
10,000
$0.0633
$633.000
25,000
$0.0595
$1,487.500
50,000
$0.0569
$2,845.000
100,000
$0.0561
$5,610.000
150,000
$0.0552
$8,280.000
250,000
$0.0544
$13,600.000
500,000 +
$0.0536
$26,800.000
Tools/3D Models