Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
963293-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Bag
Type:
Seal
Dimension:
7.8 x 5.65 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 963293-1 is a high-quality sealing component designed specifically for use with JPT+2.8 connectors. It effectively seals the connection point to prevent moisture and dirt from infiltrating the electrical system, ensuring optimal performance and longevity. This compact and durable sealing solution is easy to install and provides reliable protection in various applications, making it an essential component for any electrical setup.
Product Highlights:
- Seal Plug
- Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP)
- Wire Range = 1.50² [15.5] mm [AWG]
- Insulation Diameter = 2.00 - 2.70 mm
- Single Wire Sealing System
Search Keywords:
9632931
IN STOCK:
134,266
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1079
$26.975
2,500
$0.0718
$179.500
5,000
$0.0703
$351.500
10,000
$0.0668
$668.000
25,000
$0.0641
$1,602.500
50,000
$0.0631
$3,155.000
100,000
$0.0622
$6,220.000
150,000
+
$0.0613
$9,195.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
15305-5-2-4
Fuse Holder - 30 A - 1530X Series - Mini Fuses - Screw Termination - Panel Mount.
2-964295-1
Contact SKT Crimp ST Cable Mount Loose Piece
2-964296-1
TAB A 2.8x0.8 CONTACT CF SRC Sn
350778-1
Rectangular Connector Housing - Receptacle - Male or Female Contact - 2 Position - 1 Row -...
828922-1
2,5MM CAVITY PLUG FOR 5,4MM DI