Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
964285-2
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
17-20 AWG
Contact Material:
Bronze
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Life Cycle:
Discontinued & Replaced
JPT A REC 2.8 Contact SRC Sn (LP)
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.70 mm
Search Keywords:
9642852
This product is discontinued, but still in stock
IN STOCK:
1,888
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.1801
$180.100
10,000
$0.1579
$1,579.000
25,000
$0.1563
$3,907.500
60,000
$0.1548
$9,288.000
120,000
$0.1532
$18,384.000
180,000
$0.1517
$27,306.000
240,000
+
$0.1502
$36,048.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
2-964295-1
Contact SKT Crimp ST Cable Mount Loose Piece
282192-1
SPLASH PROOF CONN. W.S.L.
2-964296-1
TAB A 2.8x0.8 CONTACT CF SRC Sn
828904-1
This single wire seal from TE for the MCON Contact System comes in packages of 1,000 and i...
350778-1
Rectangular Connector Housing - Receptacle - Male or Female Contact - 2 Position - 1 Row -...