help desk software
DATA SHEET

964562-2

TE Connectivity / AMP Brand

Conn Housing PL 15 POS 5mm Crimp ST Cable Mount Loose Piece

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
964562-2
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Mounting:
N/A
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
15
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Housing PL 15 POS 5mm Crimp ST Cable Mount Loose Piece
Search Keywords:
9645622
  This product is discontinued, but still in stock
IN STOCK: 305
Ships today, if you order in
Minimum Order:
60
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$1.62
$97.200
800
$1.61
$1,288.000
25,000
$0.80
$20,000.000
50,000
$0.64
$32,000.000
100,000 +
$0.53
$53,000.000
RECOMMENDED REPLACEMENT
1-967628-6
1-967628-6
VIEW PRODUCT
Tools/3D Models
Product Guides