Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
965053-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Carton
Type:
Housing Cover
Dimension:
113.5 x 31 mm
Operating Temperature:
N/A
MT/JPT COVER
Search Keywords:
9650531
IN STOCK:
21
Can Ship immediately
On Order:
300
can ship 3/21/25
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$4.309
$4.309
10
$3.917
$39.170
100
$2.986
$298.600
300
$2.507
$752.100
600
$2.303
$1,381.800
1,200
$2.280
$2,736.000
2,700
$2.257
$6,093.900
5,100
$2.235
$11,398.500
7,500
+
$2.212
$16,590.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
963598-1
MICRO-T/JPT GH66/2P
926882-3
UMNL SOK PTPPHBZ
Q14F1CXXY24E
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 24VDC - Solder Lug...
103002A01F060
Cable Assembly Pigtail 1.83m 16AWG Circular 3 POS M Mini-Change®
AT62-201-16141
Female Contact Size 16, Machined, 16-20AWG, Nickel