help desk software
DATA SHEET

965643-1

TE Connectivity / AMP Brand

ABDECKKAPPE F42P .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
965643-1
RoHS:
Yes
HTS:
8538908180
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
Carton
Type:
Backshell/Cable Clamp
Shell Size:
N/A
Angular Function:
90 °
Operating Temperature:
N/A
Connector Type:
N/A
Dimension:
81.9 x 24.4 x 21.7 mm
The TE Connectivity / AMP Brand part 965643-1, commonly referred to as the ABDECKKAPPE F42P, is a high-quality and durable protective cover designed to be used in various electrical and electronic applications. This cover is specifically manufactured to fit and protect the F42P connector, ensuring optimal performance and reliability. With its robust construction and precision design, the ABDECKKAPPE F42P provides excellent protection against dust, moisture, and other environmental elements, safeguarding the connector from potential damage or malfunction. This versatile and easy-to-install cover is an essential component for ensuring the longevity and efficiency of your electrical systems and devices.
Product Highlights:
  • Cover
  • Connector Type = Junior Power Timer, Micro Timer 2
  • Number of Positions = 42
  • PBT - GF 31 Housing Material
Search Keywords:
9656431
IN STOCK: 559
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.134
$53.350
100
$1.497
$149.700
250
$1.402
$350.500
600
$1.356
$813.600
1,200
$1.311
$1,573.200
3,000
$1.210
$3,630.000
5,400
$1.198
$6,469.200
7,800 +
$1.186
$9,250.800
Tools/3D Models