Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
967204-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
800
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
17
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 967204-1 is a reliable and high-quality FLA-STE-GEH2,8 17P connector. This 17-pin connector is designed to provide a secure and durable connection for various applications. Trust TE Connectivity / AMP for all your electrical connectivity needs.
Search Keywords:
9672041
IN STOCK:
1,795
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.624
$28.120
50
$5.123
$256.150
100
$4.512
$451.200
250
$3.873
$968.250
800
$3.239
$2,591.200
1,600
$3.127
$5,003.200
3,200
$3.015
$9,648.000
5,600
+
$2.985
$16,716.000
CUSTOMERS
ALSO BOUGHT
58603-1
PRO-CRIMPER III Hand Crimping Tool Assembly With Die - Junior Power Timer and 2.8mm Tab.
1213A2
Switch Push Button, N.O. SPST, Round Plunger,Current: 8A(AC)/4A(Dc), Voltage: 125VAC/24VDC...
7509K5
Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 10A 250VAC 372.85VA Panel Mount with Th...
14RB-2577
Quick Disconnect Terminal 14-16AWG Brass Blue F 25.65mm Electro Tin
1586844-1
09P UMNL PLUG HSG NATL, GW