help desk software
DATA SHEET

967632-1

TE Connectivity / AMP Brand

2. KONT-SICHERUNG 12P .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
967632-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Carton
Type:
Secondary Lock
Dimension:
13.35 x 22.5 x 9.6 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 967632-1 is a reliable and efficient 12-pin KONT-SICHERUNG connector. Designed for secure and safe connections, this connector provides high-quality performance and durability. It is widely used in various industries where a dependable and compact connector solution is required. Trust the TE Connectivity / AMP Brand part 967632-1 for your connection needs.
Product Highlights:
  • Receptacle Housing
  • Connector Type = Junior Power Timer
  • Number of Positions = 12
  • Housing Color = Green
  • Not Sealed
Search Keywords:
9676321
IN STOCK: 6,485
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2966
$29.660
1,000
$0.1833
$183.300
2,500
$0.1814
$453.500
5,000
$0.1668
$834.000
10,000
$0.1649
$1,649.000
25,000
$0.1633
$4,082.500
50,000
$0.1616
$8,080.000
100,000 +
$0.1600
$16,000.000
Tools/3D Models