help desk software
DATA SHEET

967633-1

TE Connectivity / AMP Brand

2. KONT-SICHERUNG 15P .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
967633-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Carton
Type:
Secondary Lock
Dimension:
13.35 x 27.5 x 9.6 mm
Operating Temperature:
N/A
2. KONT-SICHERUNG 15P
Product Highlights:
  • Receptacle Housing
  • Connector Type = Junior Power Timer
  • Number of Positions = 15
  • Housing Color = Purple
  • Not Sealed
Search Keywords:
9676331
IN STOCK: 17,454
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2317
$23.170
1,000
$0.1700
$170.000
3,000
$0.1673
$501.900
6,000
$0.1656
$993.600
9,000
$0.1640
$1,476.000
27,000
$0.1610
$4,347.000
51,000
$0.1594
$8,129.400
102,000 +
$0.1578
$16,095.600
Tools/3D Models