Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
967635-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Carton
Type:
Secondary Lock
Dimension:
N/A
Operating Temperature:
N/A
2.0 KONT
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Power Timer
- Number of Positions = 21
- Housing Color = Brown
- Not Sealed
Search Keywords:
9676351
IN STOCK:
5,470
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2831
$28.310
1,000
$0.2220
$222.000
2,500
$0.1873
$468.250
5,000
$0.1620
$810.000
7,500
$0.1566
$1,174.500
25,000
$0.1550
$3,875.000
50,000
$0.1535
$7,675.000
100,000
+
$0.1519
$15,190.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480708-0
This 3 circuit in line cap from TE comes from their Universal MATE-N-LOK Connectors series...
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
25-7600
F MALE TO F FM RIGHT ANGLE
1-480706-0
09P UMNL PLUG HSG NATL
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.