Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
967650-1
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
7
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 967650-1 is a 1.5MM BU-STE KPL 7P connector. This connector is designed to provide a reliable and secure connection for various electrical applications. It features a 7-pin configuration, allowing for multiple connections in one compact unit. The 1.5MM BU-STE KPL 7P connector is easy to install and delivers excellent performance, making it the ideal choice for demanding applications. With its high-quality construction and dependable functionality, this connector offers long-lasting durability and maximum efficiency.
Product Highlights:
- Product Series = 1.5 mm System
- Housing
- Socket
- Circular Contact Layout
- Number of Positions = 7
Search Keywords:
9676501
IN STOCK:
5,439
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.86
$28.600
100
$1.74
$174.000
250
$1.70
$425.000
500
$1.64
$820.000
1,000
$1.61
$1,610.000
2,500
$1.59
$3,975.000
5,000
$1.57
$7,850.000
7,500
+
$1.54
$11,550.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1418883-1
Rectangular Connector - Female Socket - 62 Positions - 4 Rows - Crimp Termination - Black.
1-967325-1
2,5MM BU-GEH 4P
1-1534127-1
Connector Housing - LEAVYSEAL Series - Receptacle - 21 Ways - 5 mm - AMP MCP 2.8 Series So...
1-968879-1
MT2/JPT70P BUGH KPL
2-1418883-1
62.POS.MIXED REC.HSG