help desk software
DATA SHEET

968271-1

TE Connectivity / AMP Brand

2. KONT-SICHERUNG 6P .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
968271-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7500
Package Type:
Carton
Type:
Secondary Lock
Dimension:
N/A
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 968271-1 is a KONT-SICHERUNG 6P, which is a reliable and durable connector. It is specifically designed to provide secure and dependable electrical connections. With its 6 pins, it offers a high level of connectivity and ensures a strong and stable connection. This connector is suitable for various applications where safety and reliability are of utmost importance. Trust TE Connectivity / AMP Brand part 968271-1 to deliver exceptional performance and ensure the integrity of your electrical connections.
Product Highlights:
  • Receptacle Housing
  • Connector Type = Junior Power Timer
  • Number of Positions = 6
  • Housing Color = Blue
  • Not Sealed
Search Keywords:
9682711
IN STOCK: 8,343
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2491
$24.910
1,000
$0.1536
$153.600
2,500
$0.1431
$357.750
5,000
$0.1417
$708.500
7,500
$0.1259
$944.250
15,000
$0.1246
$1,869.000
30,000
$0.1234
$3,702.000
52,500 +
$0.1222
$6,415.500
Tools/3D Models