9950-4200-01
TE Connectivity / AMP BrandCable Assembly Coaxial 0.2m 30AWG OSMT to SMA F-PL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9950-4200-01
Alias/AKA:
1064391-1
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Carton
Cable Type:
Coaxial
Gender:
F-PL
Wire Size:
30 AWG
Cable Length:
0.2 m
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
TE Connectivity / AMP Brand part 9950-4200-01 is a high-quality cable assembly designed for coaxial connections. With a length of 0.2m and a 30AWG gauge, this cable assembly is perfect for short-range applications. It features an OSMT connector on one end and an SMA F-PL connector on the other. This cable assembly offers excellent signal transmission and is ideal for use in various electronic devices, including communications systems, test equipment, and more. Trust TE Connectivity / AMP Brand for reliable and durable solutions.
Product Highlights:
- 2 Connectorized Ends
- OSMT Application
- Connector Type = OSMT Right Angle Jack to SMA Straight Plug
- Assembly Length = 200.00 mm
Search Keywords:
9950420001
This product is discontinued, but still in stock
IN STOCK:
276
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$27.87
$27.870
10
$19.99
$199.900
25
$19.58
$489.500
50
$19.30
$965.000
100
$19.10
$1,910.000
300
$18.91
$5,673.000
500
+
$18.73
$9,365.000
Product Guides