9960-1050-24
TE Connectivity / AMP BrandCable Assembly Coaxial 0.05m 30AWG SSMT to SSMT F-F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9960-1050-24
Alias/AKA:
1064522-1
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Cable Type:
Coaxial
Gender:
F-F
Wire Size:
30 AWG
Cable Length:
0.05 m
Operating Temperature:
-40 to 125 °C
Cable Assembly Coaxial 0.05m 30AWG SSMT to SSMT F-F
Product Highlights:
- 2 Connectorized Ends
- SSMT Application
- Connector Type = SSMT Right Angle Jack to Jack - 180 Degree
- Assembly Length = 50.00 mm
Search Keywords:
9960105024
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
250
$34.14
$8,535.000
500
$18.02
$9,010.000
750
$12.39
$9,292.500
1,000
+
$12.14
$12,140.000
Product Guides