help desk software

9960-1100-24

TE Connectivity / AMP Brand

Cable Assembly Coaxial 0.1m 30AWG SSMT to SSMT F-F .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9960-1100-24
Alias/AKA:
1064524-1
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Cable Type:
Coaxial
Gender:
F-F
Wire Size:
30 AWG
Cable Length:
0.1 m
Operating Temperature:
-40 to 105 °C
Cable Assembly Coaxial 0.1m 30AWG SSMT to SSMT F-F
Product Highlights:
  • 2 Connectorized Ends
  • SSMT Application
  • Connector Type = SSMT Right Angle Jack to Jack - 180 Degree
  • Assembly Length = 100.00 mm
Search Keywords:
9960110024
IN STOCK: 22
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$27.39
$136.950
100
$26.97
$2,697.000
250
$26.57
$6,642.500
500
$26.17
$13,085.000
1,000
$13.36
$13,360.000
1,500
$9.10
$13,650.000
2,000 +
$8.91
$17,820.000
DOWNLOADS